Apem 9SA50ABL6500 technical specifications.
| Max Operating Temperature | 55°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | 9000 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Apem 9SA50ABL6500 to view detailed technical specifications.
No datasheet is available for this part.