
Apem A0141C technical specifications.
| Color | Orange, Clear |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 25 |
| Series | A01 |
| Termination | Socket |
| Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem A0141C to view detailed technical specifications.
No datasheet is available for this part.