Apem A0142M4 technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | A01 |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem A0142M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.