Apem A0161D technical specifications.
| Color | Yellow |
| Illumination Type | Non-Illuminated |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | A01 |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Apem A0161D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.