Apem A0173 technical specifications.
| Current Rating | 6A |
| Lens Style | Round |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 12V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Series | A01 |
| Shape | Round |
| Termination | Solder |
| Voltage Rating | 12V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem A0173 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.