Apem A01MMESP352B+PEA01 technical specifications.
| Material | Polycarbonate |
| Mount | Solder |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Apem A01MMESP352B+PEA01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.