Apem A01MXB technical specifications.
| Actuator Type | Pushbutton |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 25 |
| Series | A01 |
| RoHS | Compliant |
Download the complete datasheet for Apem A01MXB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.