Apem A0262C technical specifications.
| Color | Orange |
| Lead Free | Lead Free |
| Length | 29mm |
| Lens Style | Square |
| Mount | Panel |
| Package Quantity | 5 |
| Series | A02 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for Apem A0262C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.