Apem A0263G technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Round |
| Outside Diameter | 25mm |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A02 |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Apem A0263G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.