Apem A028306 technical specifications.
| Actuator Type | Keylock |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 25 |
| Series | A02 |
| Switch Type | Keylock |
| RoHS | Compliant |
Download the complete datasheet for Apem A028306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.