Apem AC3559 technical specifications.
| Actuator Material | PC |
| Package/Case | 100 |
| Contact Material | Silver |
| Length | 95mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Current | 100mA |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Apem AC3559 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.