Apem AC3560ILL technical specifications.
| Actuator Material | PC |
| Contact Material | Silver |
| Length | 95mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Apem AC3560ILL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.