Apem AC3875 technical specifications.
| Actuator Material | PC |
| Package/Case | 100 |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Apem AC3875 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.