Apem ATE2V technical specifications.
| Contact Current Rating | 1mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Vertical |
| Operating Force | 40N |
| RoHS | Compliant |
Download the complete datasheet for Apem ATE2V to view detailed technical specifications.
No datasheet is available for this part.