
The AV0611A200K is a single-pole single-throw panel mount switch with a maximum voltage rating of 250V AC and 24V DC. It features a mechanical life of 200000 cycles and an electrical life of 100000 cycles. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It is constructed with a silver contact material and a brass actuator material. The switch is terminated with solder and has a straight orientation.
Apem AV0611A200K technical specifications.
| Actuator Length | 1.9mm |
| Actuator Material | Brass |
| Contact Material | Silver |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 200000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Apem AV0611A200K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.