Apem AV9612F1020840K technical specifications.
| Color | Red |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Force | 5N |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Apem AV9612F1020840K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.