Apem BA9SW24A technical specifications.
| Color | White |
| Illumination Color | White |
| Luminous Intensity | 2070mcd |
| Operating Supply Voltage | 24V |
| Package Quantity | 100 |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem BA9SW24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
