Apem BF140D03BK1200 technical specifications.
| Actuator Type | Paddle |
| Max Operating Temperature | 70°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | BF |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Apem BF140D03BK1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.