Apem BF240D03BK1200 technical specifications.
| Max Operating Temperature | 70°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Axes | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Supply Current | 20mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Apem BF240D03BK1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
