Apem CW-A0RD1A00A0 technical specifications.
| Actuator Type | Thumbwheel |
| Mount | Snap in |
| Package Quantity | 1 |
| Ratings | IP68 |
| Series | CW |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Apem CW-A0RD1A00A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.