Apem D16202 technical specifications.
| Actuator Length | 3.96mm |
| Contact Material | Stainless Steel |
| Contact Plating | Nickel, Gold |
| Electrical Life | 40000Cycles |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 1.6N |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Apem D16202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
