Apem DHS6SRTC technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 8mm |
| Length | 9.35mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Apem DHS6SRTC to view detailed technical specifications.
No datasheet is available for this part.