This SPST switch features contacts made of copper with a gold plating, and is rated for a maximum current of 100mA. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The switch is available in a gull wing termination and is packaged on tape and reel. It is designed for straight orientation.
Apem DHS8SRTC technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Current Rating | 100mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Apem DHS8SRTC to view detailed technical specifications.
No datasheet is available for this part.