
Apem DMR02TV/TR technical specifications.
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| RoHS | Compliant |
Download the complete datasheet for Apem DMR02TV/TR to view detailed technical specifications.
No datasheet is available for this part.