Apem DMR08TVTR technical specifications.
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| RoHS | Compliant |
Download the complete datasheet for Apem DMR08TVTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
