Apem DS01V technical specifications.
| Actuator Type | SLIDE |
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Gold |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 1 |
| RoHS | Compliant |
Download the complete datasheet for Apem DS01V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
