Apem DTS31SV technical specifications.
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Operating Force | 3.138N |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Apem DTS31SV to view detailed technical specifications.
No datasheet is available for this part.