Apem DTSA61KV technical specifications.
| Actuator Length | 0.6mm |
| Package/Case | 100 |
| Contact Current Rating | 50mA |
| Operating Force | 0.98N |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Apem DTSA61KV to view detailed technical specifications.
No datasheet is available for this part.