Apem DTSHW66NV technical specifications.
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Silver |
| Operating Force | 1.56N |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Apem DTSHW66NV to view detailed technical specifications.
No datasheet is available for this part.