Apem DTSM65RV technical specifications.
| Actuator Length | 9.5mm |
| Actuator Type | STEM |
| Contact Current Rating | 50mA |
| Contact Material | Bronze |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 260gf |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem DTSM65RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.