Apem FPAR3D1422F12N9 technical specifications.
| Color | Green, Red |
| Contact Current Rating | 200mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem FPAR3D1422F12N9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
