SPDT ON ON slide switch featuring an extended top slide actuator and PC pin termination for through-hole mounting. This telecom-grade component offers a 20VAC/20VDC voltage rating and a 0.4VA power handling capacity, with an electrical life of 60,000 cycles. Operating within a temperature range of -30°C to 85°C, it has a straight body orientation with dimensions including a 12.7mm product length and 6.35mm body height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem GE36P000001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Extended Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 6.65 |
| Product Height (mm) | 17.35 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 6.65 |
| Body Height (mm) | 6.35 |
| Actuator Length (mm) | 9.1 |
| Terminal Length (mm) | 5.9 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Type | Telecom Grade |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 60000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509050 |
| Schedule B | 8536509050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem GE36P000001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.