Apem HF11P10 technical specifications.
| Actuator Type | Joystick |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 280gf |
| Ratings | IP67, Waterproof, Dust Tight, IP68 |
| Series | HF |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Apem HF11P10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.