Apem HF22S10 technical specifications.
| Actuator Type | Joystick |
| Color | Black |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 280gf |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | HF |
| Switching Voltage | 4.5V |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Apem HF22S10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
