The HF22S10U is a panel mount joystick switch from Apem with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It features a mechanical life of 5,000,000 cycles and is rated for IP68, waterproof, and dust tight. The switch has an operating force of 280gf and is designed for use with a switching voltage of 4.5V.
Apem HF22S10U technical specifications.
| Actuator Type | Joystick |
| Color | Black |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 280gf |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | HF |
| Switching Voltage | 4.5V |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Apem HF22S10U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
