
The HF33S10 is a panel mount joystick actuator designed for use with 5V power supplies. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The actuator has a mechanical life of 5,000,000 cycles and a maximum operating current of 90mA. It is rated for IP68, waterproof, and dust tight, and is available in a bulk packaging configuration.
Apem HF33S10 technical specifications.
| Actuator Type | Joystick |
| Color | Black |
| Current Rating | 90mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 280gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | HF |
| Termination | Connector |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Apem HF33S10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
