The HFX22S10 is a panel mount joystick actuator from Apem, rated for operation between -40°C and 85°C. It features a mechanical life of 10,000,000 cycles and is water resistant, dust tight, and compliant with IP65. The actuator has a maximum operating force of 280gf and is part of the HFX Series I.
Apem HFX22S10 technical specifications.
| Actuator Type | Joystick |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 280gf |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HFX Series I |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Apem HFX22S10 to view detailed technical specifications.
No datasheet is available for this part.