The HFX33S10 is a panel mount joystick actuator from Apem, rated for 10000000 cycles of mechanical life. It operates within a temperature range of -40°C to 85°C and features an operating force of 280gf. The actuator is water resistant and dust tight, meeting IP65 ratings.
Apem HFX33S10 technical specifications.
| Actuator Type | Joystick |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 280gf |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HFX Series I |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Apem HFX33S10 to view detailed technical specifications.
No datasheet is available for this part.