Apem HFX36S49 technical specifications.
| Actuator Type | Joystick |
| Max Operating Temperature | 70°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Force | 286gf |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HFX Series I |
| Termination | Connector |
| RoHS | Unconfirmed |
Download the complete datasheet for Apem HFX36S49 to view detailed technical specifications.
No datasheet is available for this part.