The HFX45S00U is a joystick actuator from Apem with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a mechanical life of 10,000,000 cycles and is rated for IP65, water-resistant, and dust-tight. The actuator is designed for panel mount and has a termination of cable. It is part of the HFX Series I.
Apem HFX45S00U technical specifications.
| Actuator Type | Joystick |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 280gf |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HFX Series I |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Apem HFX45S00U to view detailed technical specifications.
No datasheet is available for this part.