Apem HG2120S000 technical specifications.
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Force | 1400gf |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Apem HG2120S000 to view detailed technical specifications.
No datasheet is available for this part.