Apem HTW-02-RED technical specifications.
| Actuator Type | Thumbwheel |
| Current Rating | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Apem HTW-02-RED to view detailed technical specifications.
No datasheet is available for this part.