
Apem ICR3Z1AD2100 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 14mm |
| Illumination Type | Illuminated |
| Material | Brass |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | IC |
| Termination | Quick Connect |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Apem ICR3Z1AD2100 to view detailed technical specifications.
No datasheet is available for this part.
