Apem ILLUMEC12 technical specifications.
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Force | 100N |
| Ratings | IP67 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Apem ILLUMEC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.