Apem ILLUMEC6 technical specifications.
| Contact Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Force | 100N |
| Ratings | IP67 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Apem ILLUMEC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.