Apem ILR3SAD9 technical specifications.
| Contact Material | Gold, Silver |
| Contact Type | 1 maker |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Apem ILR3SAD9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.