Apem IPC1SAD2L0Y technical specifications.
| Actuator Color | Black |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | PLUNGER |
| Color | Yellow |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Illumination Color | Yellow |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP67 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem IPC1SAD2L0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
