This Apem IPC1SAD2LOS actuator features a plunger type design with gold and silver contacts, rated for 5A. It is panel mountable and meets IP67 ratings for dust and water resistance. The device is compliant with RoHS regulations and is suitable for operation between -40°C and 85°C.
Apem IPC1SAD2LOS technical specifications.
| Actuator Type | PLUNGER |
| Color | Red |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem IPC1SAD2LOS to view detailed technical specifications.
No datasheet is available for this part.