This SPST latching panel mount switch features a square button actuator and is rated for 72VDC and 4A. It has an electrical life of 200,000 cycles and operates between -40°C and 85°C. The switch is illuminated with a blue LED and has a quick connect termination style. The panel cutout dimensions are 13.6mm round.
Apem IPC1Z1AD2L0B100UL technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Max Current Rating | 4@12VDCA |
| Max DC Voltage Rating | 72V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Blue |
| Panel Cutout Dimensions | 13.6(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem IPC1Z1AD2L0B100UL to view detailed technical specifications.
No datasheet is available for this part.