Apem IPC3FAD1LOG technical specifications.
| Actuator Type | PLUNGER |
| Color | Green |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Apem IPC3FAD1LOG to view detailed technical specifications.
No datasheet is available for this part.
